
Bidirectional Transient Voltage Suppressor (TVS) diode with 5kW peak pulse power and 252A max surge current. Features a 12V reverse standoff voltage and 19.9V clamping voltage. Operates across a -55°C to 175°C temperature range with 2uA leakage current. This silicon diode is housed in a plastic package with axial termination, suitable for through-hole mounting. It is RoHS compliant and halogen-free.
Littelfuse 5KP12CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 19.9V |
| Clamping Voltage-Max | 19.9V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 9.1mm |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 252A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 256.3A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP12CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
