
Bidirectional Transient Voltage Suppressor (TVS) diode offering 5kW peak pulse power and 24.4A peak pulse current. Features a 130V reverse standoff voltage and 209V clamping voltage. Designed with a silicon PN junction for robust protection, operating across a -55°C to 175°C temperature range. This through-hole component is housed in a plastic package, is RoHS compliant, and suitable for power line protection applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 5KP130CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Clamping Voltage | 209V |
| Clamping Voltage-Max | 209V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Breakdown Voltage | 159V |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 24A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.4A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| Weight | 0.074075oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP130CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
