
Unidirectional Transient Voltage Suppressor (TVS) diode designed for high-power surge protection. Features a 5kW peak pulse power rating and 150V reverse standoff voltage. Offers a clamping voltage of 243V with a maximum breakdown voltage of 185V and minimum breakdown voltage of 167V. Operates across a temperature range of -55°C to 175°C, with a low leakage current of 2uA. Packaged in a plastic case with axial termination for through-hole mounting, this component is RoHS compliant.
Sign in to ask questions about the Littelfuse 5KP150A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 5KP150A technical specifications.
| Package/Case | P |
| Clamping Voltage | 243V |
| Clamping Voltage-Max | 243V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 9.1mm |
| Max Breakdown Voltage | 185V |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 20.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 167V |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP150A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
