
Unidirectional TVS diode for surge suppression, featuring a 15V reverse standoff voltage and 16.7V minimum breakdown voltage. This component offers 24.4V clamping voltage and 5kW peak pulse power, with a maximum power dissipation of 8W and a peak pulse current rating of 205A. Designed for through-hole mounting with axial termination, it operates across a temperature range of -55°C to 175°C and is RoHS compliant.
Littelfuse 5KP15A technical specifications.
| Package/Case | P |
| Clamping Voltage | 24.4V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 9.1mm |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 205A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 209A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
