
Bidirectional Transient Voltage Suppressor (TVS) diode offering 5kW peak pulse power and 205A peak pulse current. Features a 15V reverse standoff voltage, 15.84V minimum breakdown voltage, and 24.4V clamping voltage. Designed for through-hole mounting with axial terminations in a P600 plastic package. Operates across a -55°C to 175°C temperature range, with a maximum leakage current of 20µA. This silicon component is lead-free, RoHS compliant, and suitable for power line protection applications.
Littelfuse 5KP15C technical specifications.
| Package/Case | P |
| Clamping Voltage | 24.4V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 9.1mm |
| Min Breakdown Voltage | 15.84V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 205A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 205A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 15V |
| Weight | 0.074075oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP15C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
