
Unidirectional TVS diode for surge suppression, featuring a 160V DC rated voltage and 160V reverse standoff voltage. This P600 package component offers a 5kW peak pulse power capability with a maximum surge current of 19.3A. Key specifications include a minimum breakdown voltage of 168.75V and a clamping voltage of 259V. Designed for through-hole mounting with axial termination, it operates across a wide temperature range from -55°C to 175°C and is RoHS compliant.
Littelfuse 5KP160 technical specifications.
| Package/Case | P |
| Clamping Voltage | 259V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 168.75V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 19.3A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
