
Bidirectional TVS diode for surge suppression, featuring a 16V operating voltage and 26V clamping voltage. This component offers 5kW peak pulse power and 196.2A peak pulse current handling. With a 175°C maximum operating temperature and 2µA leakage current, it provides robust protection. The through-hole, axial termination package is designed for reliable mounting.
Littelfuse 5KP16CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 26V |
| Clamping Voltage-Max | 26V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 9.1mm |
| Max Breakdown Voltage | 19.7V |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 193A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 196.2A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP16CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.