
The 5KP180-B is a single unidirectional Zener diode with a clamping voltage of 306.6V and a minimum breakdown voltage of 189.45V. It has a leakage current of 2uA and a peak pulse current of 17.5A. The diode is available in a through-hole package and is rated for operation between -55°C and 175°C. It is not a power line protector and has a reverse standoff voltage of 180V.
Littelfuse 5KP180-B technical specifications.
| Package/Case | P |
| Clamping Voltage | 306.6V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 189.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 17.5A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 180V |
| Series | 5KP |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP180-B to view detailed technical specifications.
No datasheet is available for this part.