Unidirectional TVS diode for surge suppression, featuring a 180V operating supply voltage and 180V reverse standoff voltage. This component offers a 292V clamping voltage and a 200V minimum breakdown voltage, with a peak pulse power rating of 5kW and a peak pulse current of 17.5A. Designed for through-hole mounting with axial termination, it operates across a temperature range of -55°C to 175°C and is RoHS compliant.
Littelfuse 5KP180A technical specifications.
| Package/Case | P |
| Clamping Voltage | 292V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 200V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 17.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 180V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.5A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 180V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP180A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
