Bidirectional TVS Diode, 180V DC rated voltage, offering 5kW peak pulse power and 17.6A max surge current. Features a 189.45V minimum breakdown voltage and 292V clamping voltage. Designed for through-hole mounting with axial termination, operating from -55°C to 175°C. This lead-free, RoHS compliant component is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 5KP180C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Clamping Voltage | 292V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 189.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 17.6A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 180V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 180V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 180V |
| Weight | 0.074075oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP180C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.