
Bidirectional TVS Diode, 180V reverse standoff voltage, 292V clamping voltage, and 221V maximum breakdown voltage. Features 5kW peak pulse power, 17.5A peak pulse current, and 8W maximum power dissipation. Designed for through-hole mounting with axial termination, operating from -55°C to 175°C. Packaged in tape and reel, this lead-free component offers robust surge suppression.
Littelfuse 5KP180CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 292V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Breakdown Voltage | 221V |
| Min Breakdown Voltage | 200V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 17.6A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 180V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.5A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 180V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| Weight | 0.074075oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP180CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
