
Unidirectional Transient Voltage Suppressor (TVS) diode, 5kW peak pulse power, 190V reverse standoff voltage, and 310V clamping voltage. Features a minimum breakdown voltage of 211V and a maximum surge current of 9.7A. Operates across a temperature range of -55°C to 175°C. Packaged in a plastic case with axial termination, suitable for through-hole mounting. This component is lead-free, RoHS compliant, and halogen-free.
Littelfuse 5KP190A technical specifications.
| Package/Case | P |
| Clamping Voltage | 310V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 211V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9.7A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 190V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.5A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 190V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 190V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP190A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
