
Bidirectional TVS diode for power line protection, featuring a 190V DC rated voltage and 190V reverse standoff voltage. This component offers a 310V clamping voltage with a maximum breakdown voltage of 233V and a minimum breakdown voltage of 211V. It handles a peak pulse current of 16.5A and a peak pulse power of 5kW, with a maximum power dissipation of 8W. The diode is housed in a P package with axial termination, suitable for through-hole mounting, and operates within a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 5KP190CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Clamping Voltage | 310V |
| Clamping Voltage-Max | 310kV |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 9.1mm |
| Max Breakdown Voltage | 233V |
| Min Breakdown Voltage | 211V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 9.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 190V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.5A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 211V |
| Reverse Standoff Voltage | 190V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 190V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP190CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
