
Unidirectional TVS diode for surge suppression, featuring a 20V DC rated voltage and 21.02V minimum breakdown voltage. This through-hole component offers a 32.4V clamping voltage and a maximum surge current of 154A, with a peak pulse power rating of 5kW. Operating across a wide temperature range from -55°C to 175°C, it is supplied in a P package with axial termination.
Littelfuse 5KP20 technical specifications.
| Package/Case | P |
| Clamping Voltage | 32.4V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 21.02V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 154A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
