
Unidirectional TVS diode for surge suppression, featuring a 20V reverse standoff voltage and 32.4V clamping voltage. This component offers 5kW peak pulse power dissipation and 157.4A peak pulse current handling. With a maximum operating temperature of 175°C and through-hole mounting, it provides robust protection in a P600 package.
Littelfuse 5KP20A technical specifications.
| Package/Case | P |
| Clamping Voltage | 32.4V |
| Clamping Voltage-Max | 32.4V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Breakdown Voltage | 24.5V |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 154A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 157.4A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
