
Unidirectional TVS diode for power line protection, featuring a 20V reverse standoff voltage and 32.4V clamping voltage. This component offers a 5kW peak pulse power rating with a 157.4A peak pulse current capability. It operates within a temperature range of -55°C to 175°C and has a low leakage current of 2µA. The through-hole mounted device is supplied in tape and reel packaging.
Littelfuse 5KP20CA technical specifications.
| Capacitance | 1.075nF |
| Package/Case | P |
| Clamping Voltage | 32.4V |
| Clamping Voltage-Max | 32.4V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 9.1mm |
| Max Breakdown Voltage | 24.5V |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 157.4A |
| Max Power Dissipation | 8W |
| Max Surge Current | 154A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 157.4A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP20CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
