
Bidirectional transient voltage suppressor diode offering 5kW peak pulse power and 154A max surge current. Features a 20V reverse standoff voltage, 22.2V minimum breakdown voltage, and 32.4V clamping voltage. Designed for through-hole mounting with axial termination in a plastic package. Operating temperature range from -55°C to 175°C. HALOGEN FREE and ROHS COMPLIANT.
Littelfuse 5KP20CA-B technical specifications.
| Package/Case | P |
| Clamping Voltage | 32.4V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 154A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 157.4A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP20CA-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
