
Unidirectional Transient Voltage Suppressor (TVS) diode, 5kW peak pulse power, 210V DC rated voltage, and 210V reverse standoff voltage. Features a 349.5V clamping voltage and 233V minimum breakdown voltage. Designed for through-hole mounting with axial termination in a plastic package. Operates across a temperature range of -55°C to 175°C, with a maximum surge current of 8.6A and peak pulse current of 14.6A. This component is lead-free, RoHS compliant, and halogen-free.
Littelfuse 5KP210A technical specifications.
| Package/Case | P |
| Clamping Voltage | 349.5V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 233V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 210V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 210V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 210V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP210A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.