
Bidirectional TVS diode for surge suppression, featuring a 210V DC rated voltage and 210V reverse standoff voltage. This component offers a 349.5V clamping voltage and a minimum breakdown voltage of 220.95V, with a peak pulse power of 5kW and a maximum surge current of 8.6A. Operating across a temperature range of -55°C to 175°C, it is housed in a P package with axial termination for through-hole mounting. The device is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 5KP210C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Clamping Voltage | 349.5V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 220.95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.6A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 210V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 210V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 210V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP210C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
