Unidirectional Transient Voltage Suppressor (TVS) diode designed for high-power surge protection. Features a 5kW peak pulse power rating and a 220V reverse standoff voltage. Offers a clamping voltage of 371.1V and a minimum breakdown voltage of 231.3V. Operates across a wide temperature range from -55°C to 175°C with a maximum surge current of 8.1A. Packaged in a P600 plastic case with axial termination for through-hole mounting. This component is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 5KP220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 5KP220 technical specifications.
| Package/Case | P |
| Clamping Voltage | 371.1V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 231.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.1A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 220V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 220V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.