
Unidirectional TVS diode for surge suppression, featuring a 220V DC rated voltage and 371.1V clamping voltage. This component offers 5kW peak pulse power and 13.7A peak pulse current handling. Designed for through-hole mounting with axial termination, it operates across a wide temperature range from -55°C to 175°C. The lead-free, RoHS compliant construction ensures environmental compatibility.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 5KP220A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Clamping Voltage | 371.1V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 244V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.1A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 220V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.7A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 220V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP220A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
