
Diode TVS Single Uni-Dir 220V 5KW 2-Pin Case P-600 Bulk
Littelfuse 5KP220A-B technical specifications.
| Package/Case | P |
| Clamping Voltage | 371.1V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 244V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 13.7A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 244V |
| Reverse Standoff Voltage | 220V |
| RoHS Compliant | Yes |
| Series | 5KP |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP220A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.