
Unidirectional TVS diode for surge suppression, featuring a 22V DC rated voltage and 5kW peak pulse power. This component offers a clamping voltage of 35.5V and a maximum breakdown voltage of 26.9V, with a minimum breakdown voltage of 24V. Designed for through-hole mounting with axial termination, it operates across a temperature range of -55°C to 175°C and handles a maximum surge current of 141A.
Littelfuse 5KP22A technical specifications.
| Package/Case | P |
| Clamping Voltage | 35.5V |
| Clamping Voltage-Max | 35.5V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Breakdown Voltage | 26.9V |
| Min Breakdown Voltage | 24V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5kW |
| Max Surge Current | 141A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 143.7A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP22A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
