
Unidirectional TVS diode for surge suppression, featuring a 24V DC rated voltage and 25.29V minimum breakdown voltage. This component offers a 43V clamping voltage and 116A peak pulse current capability, with a 5kW peak pulse power rating. Designed for through-hole mounting with axial termination, it operates across a wide temperature range from -55°C to 175°C. The diode is lead-free and RoHS compliant, packaged in tape and reel.
Littelfuse 5KP24 technical specifications.
| Package/Case | P |
| Clamping Voltage | 43V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 9.1mm |
| Min Breakdown Voltage | 25.29V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 129A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 116A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.