Bidirectional Transient Voltage Suppressor (TVS) diode offering 5kW peak pulse power and 129A max surge current. Features a 24V reverse standoff voltage, 26.7V minimum breakdown voltage, and 38.9V clamping voltage. This silicon component operates from -55°C to 175°C, with a low leakage current of 2uA. Designed for through-hole mounting with axial termination, it is HALOGEN FREE and RoHS COMPLIANT.
Littelfuse 5KP24CA-B technical specifications.
| Package/Case | P |
| Clamping Voltage | 38.9V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 9.1mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 129A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 131.1A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP24CA-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.