
The 5KP250A is a unidirectional axial Zener diode with a minimum breakdown voltage of 277V and a peak pulse current of 12A. It is designed for surge suppression applications and has a maximum operating temperature of 175°C. The diode is packaged in a through-hole configuration and is available in tape and reel packaging. The 5KP250A is RoHS compliant and suitable for use in power distribution systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 5KP250A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 277V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 250V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP250A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
