
Unidirectional TVS diode for surge suppression, featuring a 26V DC rated voltage and 27.36V minimum breakdown voltage. This component offers a 42.1V clamping voltage and 5kW peak pulse power handling, with a maximum surge current of 119A. Designed for through-hole mounting with axial termination, it operates across a wide temperature range of -55°C to 175°C and is RoHS compliant.
Sign in to ask questions about the Littelfuse 5KP26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 5KP26 technical specifications.
| Package/Case | P |
| Clamping Voltage | 42.1V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 27.36V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 119A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
