
Unidirectional TVS diode for surge suppression, featuring a 26V DC rated voltage and 26V reverse standoff voltage. This component offers a 42.5V clamping voltage and a minimum breakdown voltage of 28.9V. Designed for through-hole mounting with axial termination, it handles a peak pulse current of 121.1A and a peak pulse power of 5kW. Operating across a wide temperature range from -55°C to 175°C, this lead-free, RoHS compliant diode is packaged in bulk.
Sign in to ask questions about the Littelfuse 5KP26A-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 5KP26A-B technical specifications.
| Package/Case | P |
| Clamping Voltage | 42.5V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 119A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 121.1A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP26A-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.