
Bidirectional TVS Diode for surge suppression, featuring a 26V DC rated voltage and 26V reverse standoff voltage. Offers a 42.1V clamping voltage and a minimum breakdown voltage of 27.36V. Designed for through-hole mounting with axial termination, this component handles a maximum surge current of 119A and a peak pulse power of 5kW. Operating temperature range is -55°C to 175°C, with lead-free and RoHS compliant construction.
Sign in to ask questions about the Littelfuse 5KP26C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 5KP26C technical specifications.
| Package/Case | P |
| Clamping Voltage | 42.1V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 27.36V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 119A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP26C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.