
Bidirectional TVS diode for surge suppression, featuring a 26V reverse standoff voltage and 42.1V clamping voltage. This component offers 5kW peak pulse power dissipation and 119A max surge current handling. Designed for through-hole mounting with axial termination, it operates bidirectionally across a temperature range of -55°C to 175°C. The device is lead-free and RoHS compliant.
Sign in to ask questions about the Littelfuse 5KP26CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 5KP26CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 42.1V |
| Clamping Voltage-Max | 42.1V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 9.1mm |
| Max Breakdown Voltage | 31.9V |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 119A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 121.1A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP26CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
