Bidirectional transient voltage suppressor diode, 5kW peak pulse power, 26V reverse standoff voltage, and 42.5V clamping voltage. Features a 28.9V minimum breakdown voltage and handles up to 119A maximum surge current. Operates across a wide temperature range from -55°C to 175°C. Packaged in a plastic case with axial termination for through-hole mounting. This component is HALOGEN FREE, ROHS COMPLIANT, and lead-free.
Sign in to ask questions about the Littelfuse 5KP26CA-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 5KP26CA-B technical specifications.
| Package/Case | P |
| Clamping Voltage | 42.5V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 119A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 121.1A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP26CA-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.