
Unidirectional TVS diode for surge suppression, featuring a 30V DC rated voltage and 48.4V clamping voltage. This through-hole component offers 5kW peak pulse power, 105.4A peak pulse current, and 8W max power dissipation. Operating across a -55°C to 175°C temperature range, it provides 33.3V minimum breakdown voltage and a low 10uA leakage current.
Littelfuse 5KP30A technical specifications.
| Package/Case | P |
| Clamping Voltage | 48.4V |
| Clamping Voltage-Max | 48.4V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 9.1mm |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 103A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 105.4A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP30A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
