
Unidirectional Transient Voltage Suppressor (TVS) diode with a 5kW peak pulse power rating and 33V reverse standoff voltage. Features a 53.5V clamping voltage and 36.7V minimum breakdown voltage. Designed for through-hole mounting with axial termination, this silicon component operates from -55°C to 175°C and offers 95.7A peak pulse current handling. It is HALOGEN FREE and ROHS COMPLIANT, packaged in bulk.
Littelfuse 5KP33A-B technical specifications.
| Package/Case | P |
| Clamping Voltage | 53.5V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 93.9A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 95.7A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP33A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.