
Bidirectional transient voltage suppressor diode with 5kW peak pulse power and 53.3V clamping voltage. Features a 33V reverse standoff voltage, 2uA leakage current, and 95.7A peak pulse current capability. Designed for through-hole mounting with axial termination in a plastic package. Operates across a -55°C to 175°C temperature range and is RoHS compliant.
Littelfuse 5KP33CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 53.3V |
| Clamping Voltage-Max | 53.3V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 9.1mm |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 93.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 95.7A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP33CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
