
Unidirectional TVS diode for power line protection, featuring a 36V DC rated voltage and 58.1V clamping voltage. This component offers a peak pulse power of 5kW with a maximum surge current of 86.1A. Operating across a temperature range of -55°C to 175°C, it is housed in a P package with axial termination for through-hole mounting. The diode type is ZENER, with a maximum breakdown voltage of 44.2V and a maximum power dissipation of 8W.
Littelfuse 5KP36A technical specifications.
| Package/Case | P |
| Clamping Voltage | 58.1V |
| Clamping Voltage-Max | 58.1V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 86.1A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 87.8A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 36V |
| Weight | 0.074075oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP36A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
