The 5KP36C-B is a single Zener diode with a minimum breakdown voltage of 37.89V and a peak pulse power rating of 5kW. It is packaged in a through-hole package and available in a bulk packaging quantity of 100. The diode is designed to operate over a temperature range of -55°C to 175°C. It is a transient voltage suppressor and does not provide power line protection.
Checking distributor stock and pricing after the page loads.
Littelfuse 5KP36C-B technical specifications.
| Package/Case | P |
| Diode Type | ZENER |
| Min Breakdown Voltage | 37.89V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Power | 5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36V |
| Series | 5KP |
| RoHS | Compliant |