
Bidirectional Transient Voltage Suppressor (TVS) diode designed for high-power surge protection. Features a peak pulse power rating of 5kW and a reverse standoff voltage of 40V. Offers a clamping voltage of 64.5V and a minimum breakdown voltage of 42.08V, with a maximum surge current capability of 77.6A. This silicon component is housed in a P600 plastic package with axial termination, suitable for through-hole mounting. Operates across a wide temperature range from -55°C to 175°C and is HALOGEN FREE and RoHS COMPLIANT.
Littelfuse 5KP40C technical specifications.
| Package/Case | P |
| Clamping Voltage | 64.5V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 42.08V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 77.6A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.