
Unidirectional TVS diode for power line protection, featuring a 48V reverse standoff voltage and 53.3V minimum breakdown voltage. This component offers a 77.4V clamping voltage and 5kW peak pulse power handling, with a maximum surge current of 64.7A. Designed for through-hole mounting with axial termination, it operates within a temperature range of -55°C to 175°C and boasts 8W maximum power dissipation.
Littelfuse 5KP48A technical specifications.
| Package/Case | P |
| Clamping Voltage | 77.4V |
| Clamping Voltage-Max | 77.4V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 9.1mm |
| Max Breakdown Voltage | 58.9V |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 64.7A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 65.9A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP48A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
