
Bidirectional TVS diode for surge suppression, featuring a 48V DC rated voltage and 5kW peak pulse power. This through-hole component offers a 77.4V clamping voltage and a minimum breakdown voltage of 50.49V. Operating across a wide temperature range from -55°C to 175°C, it handles a maximum surge current of 64.7A. The axial termination and P package design facilitate reliable power line protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 5KP48C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Clamping Voltage | 77.4V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 50.49V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 64.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 48V |
| Weight | 0.074075oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP48C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
