
Unidirectional Transient Voltage Suppressor (TVS) diode with 5kW peak pulse power and 58V reverse standoff voltage. Features a 5kW power dissipation, 53.5A max surge current, and 93.6V clamping voltage. Operates across a -55°C to 175°C temperature range. This silicon component is housed in a plastic package with axial termination and is suitable for through-hole mounting. It is RoHS compliant and halogen-free.
Littelfuse 5KP58A technical specifications.
| Package/Case | P |
| Clamping Voltage | 93.6V |
| Clamping Voltage-Max | 93.6V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Breakdown Voltage | 71.2V |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 53.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54.5A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP58A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
