Bidirectional Transient Voltage Suppressor Diode, 5000W peak power dissipation, 60V repetitive peak reverse voltage. Features a 1-element silicon diode construction with a maximum clamping voltage of 96.8V and a minimum breakdown voltage of 66.7V. Operates across a wide temperature range from -55°C to 175°C. Supplied in a 2-terminal plastic package with axial terminals, this component is HALOGEN FREE AND ROHS COMPLIANT.
Sign in to ask questions about the Littelfuse 5KP60CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 5KP60CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Breakdown Voltage-Min | 66.7 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 96.8 |
| Breakdown Voltage-Nom | 70.2 |
| Breakdown Voltage-Max | 73.7 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 5KP60CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.