The 5KP6.0CA-B is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a clamping voltage of 10.3V and a breakdown voltage of 7.02V. The diode has a power dissipation of 8W and is constructed with silicon material. It is available in a 2-pin axial package.
Littelfuse 5KP6.0CA-B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6 |
| Breakdown Voltage-Min | 6.67 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 10.3 |
| Breakdown Voltage-Nom | 7.02 |
| Breakdown Voltage-Max | 7.37 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 5KP6.0CA-B to view detailed technical specifications.
No datasheet is available for this part.