The 5KP64A-B is a unidirectional Zener diode with a clamping voltage of 103V and a reverse breakdown voltage of 71.1V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is packaged in a through-hole package and is available in quantities of 100. It is RoHS compliant and features a peak pulse power of 5kW and a peak pulse current of 49.5A.
Checking distributor stock and pricing after the page loads.
Littelfuse 5KP64A-B technical specifications.
| Package/Case | P |
| Clamping Voltage | 103V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 49.5A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Series | 5KP |
| RoHS | Compliant |