
Bidirectional TVS diode for surge suppression, featuring a 78V operating supply voltage and 126V clamping voltage. This component offers a 5kW peak pulse power rating with a 40.5A peak pulse current capability. Designed for through-hole mounting with axial termination, it operates across a wide temperature range from -55°C to 175°C. The diode exhibits a low leakage current of 2uA and is RoHS compliant.
Littelfuse 5KP78CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 126V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 9.1mm |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 39.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40.5A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 86.7V |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP78CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
