
Unidirectional Transient Voltage Suppressor (TVS) diode with 5kW peak pulse power and 325A max surge current. Features a 9V DC rated voltage and 90V reverse standoff voltage, with a clamping voltage of 15.4V. Operating temperature range from -55°C to 175°C. Packaged in a P600 plastic case with axial termination for through-hole mounting. This silicon component is RoHS compliant and halogen-free.
Sign in to ask questions about the Littelfuse 5KP9.0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 5KP9.0 technical specifications.
| Package/Case | P |
| Clamping Voltage | 15.4V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 94.95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 325A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP9.0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
