
Unidirectional TVS diode for surge suppression, featuring a 9V DC rated voltage and 90V reverse standoff voltage. This component offers a 15.4V clamping voltage and 5kW peak pulse power, with a maximum surge current of 325A. Designed for through-hole mounting with axial termination, it operates across a wide temperature range of -55°C to 175°C. The device is RoHS compliant and packaged in tape and reel.
Littelfuse 5KP90A technical specifications.
| Package/Case | P |
| Clamping Voltage | 15.4V |
| Clamping Voltage-Max | 146kV |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Breakdown Voltage | 111V |
| Min Breakdown Voltage | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 325A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 34.9A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP90A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.