
The 600R150-RBF is a PTC resettable fuse from Littelfuse with a current rating of 3A and a resistance of 22R. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The fuse is packaged in bulk quantities of 200 and features a radial leaded design with a lead pitch of 5.1mm. It is designed for use in overcurrent protection applications and is part of the POLY-FUSE series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 600R150-RBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 3A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 600V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 600R |
| Termination | Radial |
| Time to Trip | 3s |
| Trip Current | 300mA |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 600R150-RBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
