
Radial Leaded PTC Resettable Fuse, designed for through-hole mounting. Features a 60V DC rated voltage and a maximum operating voltage of 60V. Offers a hold current of 170mA and a trip current of 340mA, with a maximum current rating of 40A. Operates within a temperature range of -40°C to 85°C. This component is RoHS compliant and lead-free, with cULus and TUV approvals.
Sign in to ask questions about the Littelfuse 60R017XU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 60R017XU technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 12.7mm |
| Hold Current | 170mA |
| Lead Free | Lead Free |
| Lead Pitch | 0.51mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 480mW |
| Reach SVHC Compliant | No |
| Resistance | 8R |
| RoHS Compliant | Yes |
| Series | 60R |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 3s |
| Trip Current | 340mA |
| DC Rated Voltage | 60V |
| Width | 7.37mm |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 60R017XU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
