
Radial resettable fuse for through-hole mounting, featuring a 60V maximum voltage rating and 250mA hold current. This component offers a 40A maximum current rating and a trip current of 500mA, with a power dissipation of 450mW. Designed with a 5.1mm lead pitch and a radial termination, it operates within a temperature range of -40°C to 85°C. Compliant with RoHS and lead-free standards, it is available in tape and reel packaging.
Sign in to ask questions about the Littelfuse 60R025XPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 60R025XPR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 12.7mm |
| Hold Current | 250mA |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Series | POLYFUSE® 60R |
| Size | 3.1mm |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 2.5s |
| Trip Current | 500mA |
| Width | 7.37mm |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 60R025XPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
