
Radial leaded, through-hole mount PTC resettable fuse designed for overcurrent protection. Features a 60V DC maximum voltage rating and 300mA hold current, with a trip current of 600mA. Offers a wide operating temperature range from -40°C to 85°C and a maximum current rating of 40A. This component is halogen-free and RoHS compliant, with a 5.1mm lead pitch and 2.1 Ohm resistance. Approvals include cULus and TUV.
Sign in to ask questions about the Littelfuse 60R030XPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 60R030XPR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 12.9mm |
| Hold Current | 300mA |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Power Dissipation | 490mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.1R |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 60R |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 3s |
| Trip Current | 600mA |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 60R030XPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.